
EEU-FM1C331BJ | |
|---|---|
DigiKey Part Number | 10-EEU-FM1C331BJCT-ND - Cut Tape (CT) 10-EEU-FM1C331BJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1C331BJ |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 665 mA @ 120 Hz | |
Ripple Current @ High Frequency | 950 mA @ 100 kHz | |
Impedance | 56 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥100.00000 | ¥100 |
| 10 | ¥61.50000 | ¥615 |
| 50 | ¥45.72000 | ¥2,286 |
| 100 | ¥40.70000 | ¥4,070 |
| 500 | ¥32.05200 | ¥16,026 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥28.78500 | ¥28,785 |
| 2,000 | ¥26.55650 | ¥53,113 |
| 3,000 | ¥25.43167 | ¥76,295 |
| 5,000 | ¥24.17740 | ¥120,887 |
| 7,000 | ¥23.43986 | ¥164,079 |
| 10,000 | ¥22.72730 | ¥227,273 |
| Unit Price without JCT: | ¥100.00000 |
|---|---|
| Unit Price with JCT: | ¥110.00000 |

