
EEU-FK1V222S | |
|---|---|
DigiKey Part Number | P124319-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FK1V222S |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FK1V222S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.112 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.64 A @ 100 kHz | |
Impedance | 25 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥560.00000 | ¥560 |
| 10 | ¥376.70000 | ¥3,767 |
| 50 | ¥300.56000 | ¥15,028 |
| 100 | ¥276.52000 | ¥27,652 |
| 500 | ¥235.21200 | ¥117,606 |
| 1,000 | ¥222.21700 | ¥222,217 |
| 2,500 | ¥208.36000 | ¥520,900 |
| 5,000 | ¥199.92400 | ¥999,620 |
| Unit Price without JCT: | ¥560.00000 |
|---|---|
| Unit Price with JCT: | ¥616.00000 |

