
EEU-FC1V221B | |
|---|---|
DigiKey Part Number | P19679CT-ND - Cut Tape (CT) P19679TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1V221B |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1V221B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 490.8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 755 mA @ 100 kHz | |
Impedance | 90 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥129.00000 | ¥129 |
| 10 | ¥81.40000 | ¥814 |
| 50 | ¥61.18000 | ¥3,059 |
| 100 | ¥54.74000 | ¥5,474 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥42.82800 | ¥21,414 |
| 1,000 | ¥39.38900 | ¥39,389 |
| 1,500 | ¥37.65333 | ¥56,480 |
| 2,500 | ¥35.71760 | ¥89,294 |
| 3,500 | ¥34.57943 | ¥121,028 |
| 5,000 | ¥33.47960 | ¥167,398 |
| Unit Price without JCT: | ¥129.00000 |
|---|---|
| Unit Price with JCT: | ¥141.90000 |

