Similar
Similar
Parametric Equivalent
Similar
Similar

EEU-FC1H120B | |
|---|---|
DigiKey Part Number | EEU-FC1H120B-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1H120B |
Description | CAP ALUM 12UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1H120B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 87.75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 135 mA @ 100 kHz | |
Impedance | 1.3 Ohms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥10.67700 | ¥42,708 |
| Unit Price without JCT: | ¥10.67700 |
|---|---|
| Unit Price with JCT: | ¥11.74470 |




