270 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1E271B

DigiKey Part Number
10-EEU-FC1E271BCT-ND - Cut Tape (CT)
10-EEU-FC1E271BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1E271B
Description
CAP ALUM 270UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
270 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1E271B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
490.8 mA @ 120 Hz
Ripple Current @ High Frequency
755 mA @ 100 kHz
Impedance
90 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,872
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥130.00000¥130
10¥81.60000¥816
50¥61.28000¥3,064
100¥54.84000¥5,484
Tape & Box (TB)
QuantityUnit PriceExt Price
500¥42.91000¥21,455
1,000¥39.46400¥39,464
1,500¥37.72533¥56,588
2,500¥35.78560¥89,464
3,500¥34.64543¥121,259
5,000¥33.54360¥167,718
Manufacturers Standard Package
Unit Price without JCT:¥130.00000
Unit Price with JCT:¥143.00000