
EEU-FC1A820B | |
|---|---|
DigiKey Part Number | 10-EEU-FC1A820BCT-ND - Cut Tape (CT) 10-EEU-FC1A820BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1A820B |
Description | CAP ALUM 82UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 82 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1A820B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 113.8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 175 mA @ 100 kHz | |
Impedance | 800 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥66.00000 | ¥66 |
| 10 | ¥40.40000 | ¥404 |
| 50 | ¥29.62000 | ¥1,481 |
| 100 | ¥26.17000 | ¥2,617 |
| 500 | ¥20.25400 | ¥10,127 |
| 1,000 | ¥18.38200 | ¥18,382 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥16.51450 | ¥33,029 |
| 4,000 | ¥15.24175 | ¥60,967 |
| 6,000 | ¥14.59933 | ¥87,596 |
| 10,000 | ¥13.88300 | ¥138,830 |
| 14,000 | ¥13.46171 | ¥188,464 |
| 20,000 | ¥13.05490 | ¥261,098 |
| Unit Price without JCT: | ¥66.00000 |
|---|---|
| Unit Price with JCT: | ¥72.60000 |

