
EEU-ED2E820 | |
|---|---|
DigiKey Part Number | P13538-ND |
Manufacturer | |
Manufacturer Product Number | EEU-ED2E820 |
Description | CAP ALUM 82UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 82 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-ED2E820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 480 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.2 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥387.00000 | ¥387 |
| 10 | ¥254.90000 | ¥2,549 |
| 50 | ¥200.18000 | ¥10,009 |
| 100 | ¥182.90000 | ¥18,290 |
| 500 | ¥153.15000 | ¥76,575 |
| 1,000 | ¥143.78500 | ¥143,785 |
| 2,500 | ¥133.79880 | ¥334,497 |
| 5,000 | ¥127.71860 | ¥638,593 |
| Unit Price without JCT: | ¥387.00000 |
|---|---|
| Unit Price with JCT: | ¥425.70000 |

