Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

EEU-EB1E102B | |
|---|---|
DigiKey Part Number | 10-EEU-EB1E102BCT-ND - Cut Tape (CT) 10-EEU-EB1E102BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB1E102B |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1E102B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 498 mA @ 120 Hz | |
Ripple Current @ High Frequency | 572.7 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥233.00000 | ¥233 |
| 10 | ¥149.20000 | ¥1,492 |
| 50 | ¥114.60000 | ¥5,730 |
| 100 | ¥103.65000 | ¥10,365 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥83.23600 | ¥41,618 |
| 1,000 | ¥77.40800 | ¥77,408 |
| 1,500 | ¥74.46467 | ¥111,697 |
| 2,500 | ¥71.18400 | ¥177,960 |
| 3,500 | ¥69.25629 | ¥242,397 |
| 5,000 | ¥67.39400 | ¥336,970 |
| Unit Price without JCT: | ¥233.00000 |
|---|---|
| Unit Price with JCT: | ¥256.30000 |









