
EEU-EB1A221SH | |
|---|---|
DigiKey Part Number | 10-EEU-EB1A221SHCT-ND - Cut Tape (CT) 10-EEU-EB1A221SHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB1A221SH |
Description | CAP ALUM 220UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1A221SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Ripple Current @ High Frequency | 130 mA @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥73.00000 | ¥73 |
| 10 | ¥45.50000 | ¥455 |
| 50 | ¥33.54000 | ¥1,677 |
| 100 | ¥29.70000 | ¥2,970 |
| 500 | ¥23.09400 | ¥11,547 |
| 1,000 | ¥21.00400 | ¥21,004 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥18.91350 | ¥37,827 |
| 4,000 | ¥17.49600 | ¥69,984 |
| 6,000 | ¥16.78000 | ¥100,680 |
| 10,000 | ¥15.98220 | ¥159,822 |
| 14,000 | ¥15.51321 | ¥217,185 |
| 20,000 | ¥15.06005 | ¥301,201 |
| Unit Price without JCT: | ¥73.00000 |
|---|---|
| Unit Price with JCT: | ¥80.30000 |

