100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EB1A101SH

DigiKey Part Number
10-EEU-EB1A101SHCT-ND - Cut Tape (CT)
10-EEU-EB1A101SHTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-EB1A101SH
Description
CAP ALUM 100UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EB1A101SH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
66 mA @ 120 Hz
Ripple Current @ High Frequency
85.8 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,520
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥61.00000¥61
10¥37.90000¥379
50¥27.76000¥1,388
100¥24.53000¥2,453
500¥18.92800¥9,464
1,000¥17.15700¥17,157
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000¥15.39650¥30,793
4,000¥14.19275¥56,771
6,000¥13.58517¥81,511
10,000¥12.90760¥129,076
14,000¥12.50936¥175,131
20,000¥12.12455¥242,491
Manufacturers Standard Package
Unit Price without JCT:¥61.00000
Unit Price with JCT:¥67.10000