EET-UQ2W471LA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 693
Unit Price: ¥2,297.00000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,036
Unit Price: ¥2,405.00000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,007
Unit Price: ¥2,094.00000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 616
Unit Price: ¥2,094.00000
Datasheet

Similar


TDK
In Stock: 262
Unit Price: ¥3,751.00000
Datasheet

Similar


Chemi-Con
In Stock: 2,041
Unit Price: ¥2,619.00000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 3,006
Unit Price: ¥4,264.00000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ¥1,164.81133
Datasheet

Parametric Equivalent


TDK
In Stock: 59
Unit Price: ¥2,581.00000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 169
Unit Price: ¥2,714.00000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: ¥1,288.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: ¥1,891.00000
Datasheet
470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-UQ2W471LA

DigiKey Part Number
P13939-ND
Manufacturer
Manufacturer Product Number
EET-UQ2W471LA
Description
CAP ALUM 470UF 20% 450V SNAP TH
Customer Reference
Detailed Description
470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
423mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.53 A @ 120 Hz
Ripple Current @ High Frequency
3.542 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes