Direct
Direct
Upgrade
Similar

EET-HD2W471KJ | |
|---|---|
DigiKey Part Number | P14901-ND |
Manufacturer | |
Manufacturer Product Number | EET-HD2W471KJ |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-HD2W471KJ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.74 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.436 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXG470MEFCSN30X50 | Rubycon | 2,346 | 1189-1783-ND | ¥1,956.00000 | Direct |
| 450MXK470MEFCFA30X40 | Rubycon | 60 | 450MXK470MEFCFA30X40-ND | ¥2,631.00000 | Direct |
| ELHS451VSN471MR45S | Chemi-Con | 56 | 565-ELHS451VSN471MR45S-ND | ¥3,427.00000 | Upgrade |
| LGNW6471MELB45 | Nichicon | 148 | 493-8389-ND | ¥1,796.00000 | Similar |





