
EEH-ZT1J330V | |
|---|---|
DigiKey Part Number | 10-EEH-ZT1J330VTR-ND - Tape & Reel (TR) 10-EEH-ZT1J330VCT-ND - Cut Tape (CT) 10-EEH-ZT1J330VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZT1J330V |
Description | CAP ALUM HYBRID 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 32mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZT1J330V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 32mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 240 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥439.00000 | ¥439 |
| 10 | ¥290.70000 | ¥2,907 |
| 50 | ¥229.20000 | ¥11,460 |
| 100 | ¥209.81000 | ¥20,981 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥173.25600 | ¥86,628 |
| 1,000 | ¥162.96300 | ¥162,963 |
| 1,500 | ¥157.77133 | ¥236,657 |
| 2,500 | ¥151.98480 | ¥379,962 |
| 3,500 | ¥148.58571 | ¥520,050 |
| 5,000 | ¥145.30080 | ¥726,504 |
| Unit Price without JCT: | ¥439.00000 |
|---|---|
| Unit Price with JCT: | ¥482.90000 |

