
EEE-TP70821M | |
|---|---|
DigiKey Part Number | P123462TR-ND - Tape & Reel (TR) P123462CT-ND - Cut Tape (CT) P123462DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TP70821M |
Description | CAP ALUM 820UF 20% 70V SMD |
Customer Reference | |
Detailed Description | 820 µF 70 V Aluminum Electrolytic Capacitors Radial, Can - SMD 68mOhm @ 100kHz 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TP70821M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 70 V | |
ESR (Equivalent Series Resistance) | 68mOhm @ 100kHz | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.95 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥615.00000 | ¥615 |
| 10 | ¥396.10000 | ¥3,961 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | ¥324.46667 | ¥24,335 |
| 150 | ¥281.72000 | ¥42,258 |
| 225 | ¥280.26667 | ¥63,060 |
| 375 | ¥275.16533 | ¥103,187 |
| 525 | ¥261.24381 | ¥137,153 |
| 750 | ¥259.66133 | ¥194,746 |
| Unit Price without JCT: | ¥615.00000 |
|---|---|
| Unit Price with JCT: | ¥676.50000 |

