
EEE-TK1E471AQ | |
|---|---|
DigiKey Part Number | PCE4886TR-ND - Tape & Reel (TR) PCE4886CT-ND - Cut Tape (CT) PCE4886DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TK1E471AQ |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TK1E471AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 600 mA @ 120 Hz | |
Ripple Current @ High Frequency | 800 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥357.00000 | ¥357 |
| 10 | ¥235.00000 | ¥2,350 |
| 50 | ¥183.76000 | ¥9,188 |
| 100 | ¥167.58000 | ¥16,758 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ¥151.28500 | ¥30,257 |
| 400 | ¥140.30250 | ¥56,121 |
| 600 | ¥134.75667 | ¥80,854 |
| 1,000 | ¥128.57400 | ¥128,574 |
| 1,400 | ¥124.94071 | ¥174,917 |
| 2,000 | ¥121.43000 | ¥242,860 |
| Unit Price without JCT: | ¥357.00000 |
|---|---|
| Unit Price with JCT: | ¥392.70000 |

