
EEE-TC1V101V | |
|---|---|
DigiKey Part Number | P124859TR-ND - Tape & Reel (TR) P124859CT-ND - Cut Tape (CT) P124859DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TC1V101V |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TC1V101V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 266.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 410 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥285.00000 | ¥285 |
| 10 | ¥185.40000 | ¥1,854 |
| 50 | ¥143.60000 | ¥7,180 |
| 100 | ¥130.41000 | ¥13,041 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥105.69800 | ¥52,849 |
| 1,000 | ¥98.67500 | ¥98,675 |
| 1,500 | ¥95.13133 | ¥142,697 |
| 2,500 | ¥91.17920 | ¥227,948 |
| 3,500 | ¥88.85771 | ¥311,002 |
| 5,000 | ¥86.61420 | ¥433,071 |
| Unit Price without JCT: | ¥285.00000 |
|---|---|
| Unit Price with JCT: | ¥313.50000 |

