
EEE-HA1V101P | |
|---|---|
DigiKey Part Number | PCE4236TR-ND - Tape & Reel (TR) PCE4236CT-ND - Cut Tape (CT) PCE4236DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1V101P |
Description | CAP ALUM 100UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1V101P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 272 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HA1H101AP | Panasonic Industry | 2,093 | PCE4669CT-ND | ¥157.00000 | Direct |
| EEE-HB1V101AP | Panasonic Industry | 4,389 | PCE4773CT-ND | ¥205.00000 | Direct |
| EEE-HBH101UAP | Panasonic Industry | 791 | PCE4796CT-ND | ¥220.00000 | Direct |
| EEE-FC1H101P | Panasonic Industry | 6,013 | PCE4013CT-ND | ¥150.00000 | Upgrade |
| EEE-FK1J101P | Panasonic Industry | 33,479 | PCE3819CT-ND | ¥173.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥143.00000 | ¥143 |
| 10 | ¥90.10000 | ¥901 |
| 50 | ¥67.84000 | ¥3,392 |
| 100 | ¥60.81000 | ¥6,081 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥47.77000 | ¥23,885 |
| 1,000 | ¥44.01500 | ¥44,015 |
| 1,500 | ¥42.11800 | ¥63,177 |
| 2,500 | ¥40.00280 | ¥100,007 |
| 3,500 | ¥38.75914 | ¥135,657 |
| 5,000 | ¥37.55760 | ¥187,788 |
| Unit Price without JCT: | ¥143.00000 |
|---|---|
| Unit Price with JCT: | ¥157.30000 |

