
EEE-HA1E100AR | |
|---|---|
DigiKey Part Number | PCE4660TR-ND - Tape & Reel (TR) PCE4660CT-ND - Cut Tape (CT) PCE4660DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1E100AR |
Description | CAP ALUM 10UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1E100AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 28 mA @ 120 Hz | |
Ripple Current @ High Frequency | 47.6 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥70.00000 | ¥70 |
| 10 | ¥43.30000 | ¥433 |
| 50 | ¥31.84000 | ¥1,592 |
| 100 | ¥28.20000 | ¥2,820 |
| 500 | ¥21.88400 | ¥10,942 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥19.52300 | ¥19,523 |
| 2,000 | ¥17.89200 | ¥35,784 |
| 3,000 | ¥17.06833 | ¥51,205 |
| 5,000 | ¥16.15000 | ¥80,750 |
| 7,000 | ¥15.60986 | ¥109,269 |
| 10,000 | ¥15.08820 | ¥150,882 |
| Unit Price without JCT: | ¥70.00000 |
|---|---|
| Unit Price with JCT: | ¥77.00000 |

