
EEE-HA0J470R | |
|---|---|
DigiKey Part Number | PCE4165TR-ND - Tape & Reel (TR) PCE4165CT-ND - Cut Tape (CT) PCE4165DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA0J470R |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA0J470R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 46 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 78.2 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP0J470AR | Panasonic Industry | 8,582 | PCE4511CT-ND | ¥96.00000 | Direct |
| EEE-FPC470UAR | Panasonic Industry | 2,926 | PCE4531CT-ND | ¥100.00000 | Direct |
| EEE-HAC470WAR | Panasonic Industry | 459 | PCE4701CT-ND | ¥75.00000 | Direct |
| EEE-HBC470UAR | Panasonic Industry | 1,746 | PCE4786CT-ND | ¥78.00000 | Direct |
| EEE-FN1E470R | Panasonic Industry | 117 | 10-EEE-FN1E470RCT-ND | ¥88.00000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥65.00000 | ¥65 |
| 10 | ¥39.40000 | ¥394 |
| 50 | ¥28.88000 | ¥1,444 |
| 100 | ¥25.53000 | ¥2,553 |
| 500 | ¥19.72600 | ¥9,863 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥17.56600 | ¥17,566 |
| 2,000 | ¥16.06850 | ¥32,137 |
| 3,000 | ¥15.31233 | ¥45,937 |
| 5,000 | ¥14.46880 | ¥72,344 |
| 7,000 | ¥13.97286 | ¥97,810 |
| 10,000 | ¥13.49360 | ¥134,936 |
| Unit Price without JCT: | ¥65.00000 |
|---|---|
| Unit Price with JCT: | ¥71.50000 |

