
EEE-FT0J222AV | |
|---|---|
DigiKey Part Number | P124793TR-ND - Tape & Reel (TR) P124793CT-ND - Cut Tape (CT) P124793DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT0J222AV |
Description | CAP ALUM 2200UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT0J222AV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 833 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥345.00000 | ¥345 |
| 10 | ¥226.10000 | ¥2,261 |
| 50 | ¥176.56000 | ¥8,828 |
| 100 | ¥160.89000 | ¥16,089 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥131.50000 | ¥65,750 |
| 1,000 | ¥123.17900 | ¥123,179 |
| 1,500 | ¥118.98000 | ¥178,470 |
| 2,500 | ¥114.30080 | ¥285,752 |
| 3,500 | ¥111.55086 | ¥390,428 |
| 5,000 | ¥108.89500 | ¥544,475 |
| Unit Price without JCT: | ¥345.00000 |
|---|---|
| Unit Price with JCT: | ¥379.50000 |

