
EEE-FP1V151AL | |
|---|---|
DigiKey Part Number | 10-EEE-FP1V151ALTR-ND - Tape & Reel (TR) 10-EEE-FP1V151ALCT-ND - Cut Tape (CT) 10-EEE-FP1V151ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1V151AL |
Description | CAP ALUM 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1V151AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 552.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥192.00000 | ¥192 |
| 10 | ¥122.70000 | ¥1,227 |
| 50 | ¥93.58000 | ¥4,679 |
| 100 | ¥84.36000 | ¥8,436 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥67.18400 | ¥33,592 |
| 1,000 | ¥62.26200 | ¥62,262 |
| 1,500 | ¥59.77667 | ¥89,665 |
| 2,500 | ¥57.00640 | ¥142,516 |
| 3,500 | ¥55.37829 | ¥193,824 |
| 5,000 | ¥53.80500 | ¥269,025 |
| Unit Price without JCT: | ¥192.00000 |
|---|---|
| Unit Price with JCT: | ¥211.20000 |

