
EEE-FN2A330V | |
|---|---|
DigiKey Part Number | 10-EEE-FN2A330VTR-ND - Tape & Reel (TR) 10-EEE-FN2A330VCT-ND - Cut Tape (CT) 10-EEE-FN2A330VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN2A330V |
Description | CAP ALUM 33UF 20% 100V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN2A330V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 200 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥273.00000 | ¥273 |
| 10 | ¥177.20000 | ¥1,772 |
| 50 | ¥136.94000 | ¥6,847 |
| 100 | ¥124.24000 | ¥12,424 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥100.50000 | ¥50,250 |
| 1,000 | ¥93.74200 | ¥93,742 |
| 1,500 | ¥90.33200 | ¥135,498 |
| 2,500 | ¥86.53200 | ¥216,330 |
| 3,500 | ¥84.29800 | ¥295,043 |
| 5,000 | ¥82.14080 | ¥410,704 |
| Unit Price without JCT: | ¥273.00000 |
|---|---|
| Unit Price with JCT: | ¥300.30000 |

