
EEE-FN1A680R | |
|---|---|
DigiKey Part Number | 10-EEE-FN1A680RTR-ND - Tape & Reel (TR) 10-EEE-FN1A680RCT-ND - Cut Tape (CT) 10-EEE-FN1A680RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1A680R |
Description | CAP ALUM 68UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1A680R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 104 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥88.00000 | ¥88 |
| 10 | ¥54.60000 | ¥546 |
| 50 | ¥40.38000 | ¥2,019 |
| 100 | ¥35.88000 | ¥3,588 |
| 500 | ¥28.10800 | ¥14,054 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥25.18500 | ¥25,185 |
| 2,000 | ¥23.18350 | ¥46,367 |
| 3,000 | ¥22.17233 | ¥66,517 |
| 5,000 | ¥21.04500 | ¥105,225 |
| 7,000 | ¥20.38214 | ¥142,675 |
| 10,000 | ¥19.74170 | ¥197,417 |
| Unit Price without JCT: | ¥88.00000 |
|---|---|
| Unit Price with JCT: | ¥96.80000 |

