
EEE-FK1V302SV | |
|---|---|
DigiKey Part Number | P122523TR-ND - Tape & Reel (TR) P122523CT-ND - Cut Tape (CT) P122523DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V302SV |
Description | CAP ALUM 3000UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 3000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V302SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.98 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.64 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥722.00000 | ¥722 |
| 10 | ¥491.30000 | ¥4,913 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | ¥370.77333 | ¥27,808 |
| 150 | ¥344.28667 | ¥51,643 |
| 225 | ¥330.92000 | ¥74,457 |
| 375 | ¥316.01600 | ¥118,506 |
| 525 | ¥307.25714 | ¥161,310 |
| 750 | ¥298.79600 | ¥224,097 |
| Unit Price without JCT: | ¥722.00000 |
|---|---|
| Unit Price with JCT: | ¥794.20000 |

