4.7 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1K4R7P

DigiKey Part Number
PCE3832TR-ND - Tape & Reel (TR)
PCE3832CT-ND - Cut Tape (CT)
PCE3832DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1K4R7P
Description
CAP ALUM 4.7UF 20% 80V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1K4R7P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Ripple Current @ High Frequency
40 mA @ 100 kHz
Impedance
3 Ohms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,928
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥96.00000¥96
10¥59.50000¥595
50¥44.18000¥2,209
100¥39.31000¥3,931
500¥30.92200¥15,461
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥27.75100¥27,751
2,000¥25.58700¥51,174
3,000¥24.49433¥73,483
5,000¥23.27640¥116,382
7,000¥22.56000¥157,920
10,000¥21.86790¥218,679
Manufacturers Standard Package
Unit Price without JCT:¥96.00000
Unit Price with JCT:¥105.60000