Parametric Equivalent
Parametric Equivalent
Direct
Similar
Parametric Equivalent

EEE-FK1J681AM | |
|---|---|
DigiKey Part Number | PCE4855TR-ND - Tape & Reel (TR) PCE4855CT-ND - Cut Tape (CT) PCE4855DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1J681AM |
Description | CAP ALUM 680UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1J681AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.268 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.69 A @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥509.00000 | ¥509 |
| 10 | ¥340.40000 | ¥3,404 |
| 50 | ¥270.14000 | ¥13,507 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ¥237.28800 | ¥29,661 |
| 250 | ¥220.26800 | ¥55,067 |
| 375 | ¥211.67467 | ¥79,378 |
| 625 | ¥202.09920 | ¥126,312 |
| 875 | ¥196.47200 | ¥171,913 |
| 1,250 | ¥191.03440 | ¥238,793 |
| Unit Price without JCT: | ¥509.00000 |
|---|---|
| Unit Price with JCT: | ¥559.90000 |






