
EEE-FK1E151GL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1E151GLTR-ND - Tape & Reel (TR) 10-EEE-FK1E151GLCT-ND - Cut Tape (CT) 10-EEE-FK1E151GLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E151GL |
Description | CAP ALUM 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E151GL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥192.00000 | ¥192 |
| 10 | ¥122.60000 | ¥1,226 |
| 50 | ¥93.48000 | ¥4,674 |
| 100 | ¥84.26000 | ¥8,426 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥67.10400 | ¥33,552 |
| 1,000 | ¥62.18600 | ¥62,186 |
| 1,500 | ¥59.70267 | ¥89,554 |
| 2,500 | ¥56.93520 | ¥142,338 |
| 3,500 | ¥55.30857 | ¥193,580 |
| 5,000 | ¥53.73700 | ¥268,685 |
| Unit Price without JCT: | ¥192.00000 |
|---|---|
| Unit Price with JCT: | ¥211.20000 |

