Parametric Equivalent

EEE-FK0J352SV | |
|---|---|
DigiKey Part Number | P122504TR-ND - Tape & Reel (TR) P122504CT-ND - Cut Tape (CT) P122504DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK0J352SV |
Description | CAP ALUM 3500UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK0J352SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 825 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥396.00000 | ¥396 |
| 10 | ¥260.60000 | ¥2,606 |
| 50 | ¥204.68000 | ¥10,234 |
| 100 | ¥187.01000 | ¥18,701 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ¥169.14500 | ¥33,829 |
| 400 | ¥157.15250 | ¥62,861 |
| 600 | ¥151.09667 | ¥90,658 |
| 1,000 | ¥144.34900 | ¥144,349 |
| 1,400 | ¥140.38143 | ¥196,534 |
| 2,000 | ¥136.54900 | ¥273,098 |
| Unit Price without JCT: | ¥396.00000 |
|---|---|
| Unit Price with JCT: | ¥435.60000 |


