EEE-FK0J352SQ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ¥396.00000
Datasheet
3500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK0J352SQ

DigiKey Part Number
P122484TR-ND - Tape & Reel (TR)
P122484CT-ND - Cut Tape (CT)
P122484DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK0J352SQ
Description
CAP ALUM 3500UF 20% 6.3V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK0J352SQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
825 mA @ 120 Hz
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
0.531" L x 0.531" W (13.50mm x 13.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥316.00000¥316
10¥205.40000¥2,054
50¥159.80000¥7,990
100¥145.38000¥14,538
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200¥130.92000¥26,184
400¥121.12500¥48,450
600¥116.17833¥69,707
1,000¥110.66300¥110,663
1,400¥107.42143¥150,390
2,000¥104.29000¥208,580
Manufacturers Standard Package
Unit Price without JCT:¥316.00000
Unit Price with JCT:¥347.60000