
EEE-FC1A101P | |
|---|---|
DigiKey Part Number | PCE3989TR-ND - Tape & Reel (TR) PCE3989CT-ND - Cut Tape (CT) PCE3989DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1A101P |
Description | CAP ALUM 100UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1A101P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 172.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 230 mA @ 100 kHz | |
Impedance | 400 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥109.00000 | ¥109 |
| 10 | ¥68.50000 | ¥685 |
| 50 | ¥51.16000 | ¥2,558 |
| 100 | ¥45.63000 | ¥4,563 |
| 500 | ¥36.10200 | ¥18,051 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥32.48900 | ¥32,489 |
| 2,000 | ¥30.03400 | ¥60,068 |
| 3,000 | ¥28.79533 | ¥86,386 |
| 5,000 | ¥27.41400 | ¥137,070 |
| 7,000 | ¥26.60229 | ¥186,216 |
| 10,000 | ¥25.81780 | ¥258,178 |
| Unit Price without JCT: | ¥109.00000 |
|---|---|
| Unit Price with JCT: | ¥119.90000 |

