



EEE-0JA331AP | |
|---|---|
DigiKey Part Number | PCE4561TR-ND - Tape & Reel (TR) PCE4561CT-ND - Cut Tape (CT) PCE4561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-0JA331AP |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-0JA331AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 510 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥100.00000 | ¥100 |
| 10 | ¥62.40000 | ¥624 |
| 50 | ¥46.38000 | ¥2,319 |
| 100 | ¥41.35000 | ¥4,135 |
| 500 | ¥32.63200 | ¥16,316 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥30.45000 | ¥30,450 |
| 2,000 | ¥28.11950 | ¥56,239 |
| 3,000 | ¥26.94300 | ¥80,829 |
| 5,000 | ¥25.62040 | ¥128,102 |
| 7,000 | ¥24.58671 | ¥172,107 |
| 10,000 | ¥23.55950 | ¥235,595 |
| Unit Price without JCT: | ¥100.00000 |
|---|---|
| Unit Price with JCT: | ¥110.00000 |

