100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEA-GA1C101H

DigiKey Part Number
P15797CT-ND - Cut Tape (CT)
P15797TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEA-GA1C101H
Description
CAP ALUM 100UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEA-GA1C101H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Ripple Current @ High Frequency
186 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,998
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥93.00000¥93
10¥57.50000¥575
50¥42.68000¥2,134
100¥37.96000¥3,796
500¥29.81000¥14,905
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000¥26.73600¥26,736
2,000¥24.63350¥49,267
3,000¥23.57300¥70,719
5,000¥22.38980¥111,949
7,000¥21.69429¥151,860
10,000¥21.02250¥210,225
Manufacturers Standard Package
Unit Price without JCT:¥93.00000
Unit Price with JCT:¥102.30000