
EEA-GA1A680B | |
|---|---|
DigiKey Part Number | P15780CT-ND - Cut Tape (CT) P15780TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEA-GA1A680B |
Description | CAP ALUM 68UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 68 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEA-GA1A680B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 116.2 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥48.00000 | ¥48 |
| 10 | ¥29.10000 | ¥291 |
| 50 | ¥21.10000 | ¥1,055 |
| 100 | ¥18.56000 | ¥1,856 |
| 500 | ¥14.17200 | ¥7,086 |
| 1,000 | ¥12.78100 | ¥12,781 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥11.41050 | ¥22,821 |
| 4,000 | ¥10.46425 | ¥41,857 |
| 6,000 | ¥9.98700 | ¥59,922 |
| 10,000 | ¥9.45430 | ¥94,543 |
| 14,000 | ¥9.14107 | ¥127,975 |
| 20,000 | ¥8.83850 | ¥176,770 |
| Unit Price without JCT: | ¥48.00000 |
|---|---|
| Unit Price with JCT: | ¥52.80000 |

