
EEA-GA1A101H | |
|---|---|
DigiKey Part Number | P15783CT-ND - Cut Tape (CT) P15783TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEA-GA1A101H |
Description | CAP ALUM 100UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEA-GA1A101H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 110 mA @ 120 Hz | |
Ripple Current @ High Frequency | 170.5 mA @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥61.00000 | ¥61 |
| 10 | ¥38.10000 | ¥381 |
| 50 | ¥27.82000 | ¥1,391 |
| 100 | ¥24.58000 | ¥2,458 |
| 500 | ¥18.96200 | ¥9,481 |
| 1,000 | ¥17.18900 | ¥17,189 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥15.42350 | ¥30,847 |
| 4,000 | ¥14.21875 | ¥56,875 |
| 6,000 | ¥13.61033 | ¥81,662 |
| 10,000 | ¥12.93210 | ¥129,321 |
| 14,000 | ¥12.53321 | ¥175,465 |
| 20,000 | ¥12.14790 | ¥242,958 |
| Unit Price without JCT: | ¥61.00000 |
|---|---|
| Unit Price with JCT: | ¥67.10000 |

