
EEA-FC1A220B | |
|---|---|
DigiKey Part Number | 10-EEA-FC1A220BCT-ND - Cut Tape (CT) 10-EEA-FC1A220BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEA-FC1A220B |
Description | CAP ALUM 22UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEA-FC1A220B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 42.25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 65 mA @ 100 kHz | |
Impedance | 2 Ohms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥61.00000 | ¥61 |
| 10 | ¥37.90000 | ¥379 |
| 50 | ¥27.76000 | ¥1,388 |
| 100 | ¥24.53000 | ¥2,453 |
| 500 | ¥18.92800 | ¥9,464 |
| 1,000 | ¥17.15700 | ¥17,157 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥15.39650 | ¥30,793 |
| 4,000 | ¥14.19275 | ¥56,771 |
| 6,000 | ¥13.58517 | ¥81,511 |
| 10,000 | ¥12.90760 | ¥129,076 |
| 14,000 | ¥12.50936 | ¥175,131 |
| 20,000 | ¥12.12455 | ¥242,491 |
| Unit Price without JCT: | ¥61.00000 |
|---|---|
| Unit Price with JCT: | ¥67.10000 |

