
ECW-U2822V16 | |
|---|---|
DigiKey Part Number | PCF1399TR-ND - Tape & Reel (TR) PCF1399CT-ND - Cut Tape (CT) PCF1399DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U2822V16 |
Description | CAP FILM 8200PF 5% 250VDC 1913 |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 125V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U2822V16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.189" L x 0.130" W (4.80mm x 3.30mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥239.00000 | ¥239 |
| 10 | ¥157.00000 | ¥1,570 |
| 50 | ¥124.64000 | ¥6,232 |
| 100 | ¥114.65000 | ¥11,465 |
| 500 | ¥97.77400 | ¥48,887 |
| 1,000 | ¥92.55000 | ¥92,550 |
| Unit Price without JCT: | ¥239.00000 |
|---|---|
| Unit Price with JCT: | ¥262.90000 |

