
ECW-U2683V16 | |
|---|---|
DigiKey Part Number | PCF1410TR-ND - Tape & Reel (TR) PCF1410CT-ND - Cut Tape (CT) PCF1410DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U2683V16 |
Description | CAP FILM 0.068UF 5% 250VDC 2416 |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 125V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2416 (6041 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U2683V16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.161" W (6.00mm x 4.10mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥339.00000 | ¥339 |
| 10 | ¥228.80000 | ¥2,288 |
| 50 | ¥185.14000 | ¥9,257 |
| 100 | ¥171.65000 | ¥17,165 |
| 500 | ¥148.84000 | ¥74,420 |
| 1,000 | ¥141.77800 | ¥141,778 |
| Unit Price without JCT: | ¥339.00000 |
|---|---|
| Unit Price with JCT: | ¥372.90000 |

