
ECW-U1C334JC9 | |
|---|---|
DigiKey Part Number | PCF1142TR-ND - Tape & Reel (TR) PCF1142CT-ND - Cut Tape (CT) PCF1142DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U1C334JC9 |
Description | CAP FILM 0.33UF 5% 16VDC 2416 |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 8V 16V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2416 (6041 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U1C334JC9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 8V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.161" W (6.00mm x 4.10mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥309.00000 | ¥309 |
| 10 | ¥206.70000 | ¥2,067 |
| 50 | ¥166.44000 | ¥8,322 |
| 100 | ¥154.01000 | ¥15,401 |
| 500 | ¥132.96400 | ¥66,482 |
| 1,000 | ¥126.45300 | ¥126,453 |
| Unit Price without JCT: | ¥309.00000 |
|---|---|
| Unit Price with JCT: | ¥339.90000 |

