New at DigiKey
6.8 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-FJ80685JA

DigiKey Part Number
10-ECW-FJ80685JA-ND
Manufacturer
Manufacturer Product Number
ECW-FJ80685JA
Description
CAP FILM 6.8UF 800VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-FJ80685JA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
800V
Dielectric Material
ESR (Equivalent Series Resistance)
5.8 mOhms
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.689" W (31.50mm x 17.50mm)
Height - Seated (Max)
1.299" (33.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; High Frequency, Switching
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥582.00000¥582
10¥409.10000¥4,091
50¥340.44000¥17,022
100¥319.21000¥31,921
500¥283.27000¥141,635
1,000¥272.14100¥272,141
2,500¥260.38680¥650,967
5,000¥253.29640¥1,266,482
Manufacturers Standard Package
Unit Price without JCT:¥582.00000
Unit Price with JCT:¥640.20000