
ECW-FJ1B405JA | |
|---|---|
DigiKey Part Number | 10-ECW-FJ1B405JA-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FJ1B405JA |
Description | CAP FILM 4.0UF 1100VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FJ1B405JA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 9.6 mOhms | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.689" W (31.50mm x 17.50mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥495.00000 | ¥495 |
| 10 | ¥343.50000 | ¥3,435 |
| 50 | ¥283.48000 | ¥14,174 |
| 100 | ¥264.93000 | ¥26,493 |
| 500 | ¥233.55800 | ¥116,779 |
| 1,000 | ¥223.84200 | ¥223,842 |
| 2,500 | ¥213.57840 | ¥533,946 |
| 5,000 | ¥207.38840 | ¥1,036,942 |
| Unit Price without JCT: | ¥495.00000 |
|---|---|
| Unit Price with JCT: | ¥544.50000 |

