
ECW-FG80405J | |
|---|---|
DigiKey Part Number | 10-ECW-FG80405J-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG80405J |
Description | CAP FILM 4.0UF 800VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG80405J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.531" W (31.50mm x 13.50mm) | |
Height - Seated (Max) | 1.142" (29.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥522.00000 | ¥522 |
| 10 | ¥364.10000 | ¥3,641 |
| 50 | ¥301.34000 | ¥15,067 |
| 150 | ¥272.24667 | ¥40,837 |
| 600 | ¥246.27333 | ¥147,764 |
| 1,050 | ¥238.33524 | ¥250,252 |
| 2,550 | ¥228.04118 | ¥581,505 |
| 5,100 | ¥221.60059 | ¥1,130,163 |
| Unit Price without JCT: | ¥522.00000 |
|---|---|
| Unit Price with JCT: | ¥574.20000 |

