
ECW-FG70225K | |
|---|---|
DigiKey Part Number | 10-ECW-FG70225K-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG70225K |
Description | CAP FILM 2.2UF 700VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG70225K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.472" W (31.50mm x 12.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥415.00000 | ¥415 |
| 10 | ¥284.60000 | ¥2,846 |
| 50 | ¥232.84000 | ¥11,642 |
| 200 | ¥203.65500 | ¥40,731 |
| 600 | ¥187.37667 | ¥112,426 |
| 1,000 | ¥181.35600 | ¥181,356 |
| 2,600 | ¥172.16692 | ¥447,634 |
| 5,000 | ¥167.15560 | ¥835,778 |
| Unit Price without JCT: | ¥415.00000 |
|---|---|
| Unit Price with JCT: | ¥456.50000 |

