2 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-FG60205JA

DigiKey Part Number
10-ECW-FG60205JA-ND
Manufacturer
Manufacturer Product Number
ECW-FG60205JA
Description
CAP FILM 2UF 600VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-FG60205JA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
600V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.315" W (31.50mm x 8.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; High Frequency, Switching
Ratings
AEC-Q200
Features
High Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥352.00000¥352
10¥238.10000¥2,381
50¥193.04000¥9,652
400¥158.23250¥63,293
800¥150.47750¥120,382
1,200¥146.59083¥175,909
2,800¥139.76500¥391,342
5,200¥135.70885¥705,686
Manufacturers Standard Package
Unit Price without JCT:¥352.00000
Unit Price with JCT:¥387.20000