
ECW-FE2J154K | |
|---|---|
DigiKey Part Number | 10-ECW-FE2J154K-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FE2J154K |
Description | CAP FILM 0.15UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 141V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FE2J154K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 141V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.236" W (17.50mm x 6.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥114.00000 | ¥114 |
| 10 | ¥71.70000 | ¥717 |
| 50 | ¥54.60000 | ¥2,730 |
| 100 | ¥49.35000 | ¥4,935 |
| 500 | ¥40.49600 | ¥20,248 |
| 1,000 | ¥37.76000 | ¥37,760 |
| 3,000 | ¥34.38233 | ¥103,147 |
| 5,000 | ¥33.13360 | ¥165,668 |
| Unit Price without JCT: | ¥114.00000 |
|---|---|
| Unit Price with JCT: | ¥125.40000 |

