
ECW-FD2W824K4 | |
|---|---|
DigiKey Part Number | PCF1587CT-ND - Cut Tape (CT) PCF1587TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECW-FD2W824K4 |
Description | CAP FILM 0.82UF 10% 450VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2W824K4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.283" W (17.50mm x 7.20mm) | |
Height - Seated (Max) | 0.606" (15.40mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥128.00000 | ¥128 |
| 10 | ¥80.40000 | ¥804 |
| 50 | ¥61.64000 | ¥3,082 |
| 100 | ¥55.86000 | ¥5,586 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ¥46.73750 | ¥18,695 |
| 800 | ¥43.55500 | ¥34,844 |
| 1,200 | ¥41.96083 | ¥50,353 |
| 2,000 | ¥40.19400 | ¥80,388 |
| 2,800 | ¥39.16214 | ¥109,654 |
| 4,000 | ¥38.16975 | ¥152,679 |
| Unit Price without JCT: | ¥128.00000 |
|---|---|
| Unit Price with JCT: | ¥140.80000 |

