0.56 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-FD2W564K

DigiKey Part Number
PCF1604-ND
Manufacturer
Manufacturer Product Number
ECW-FD2W564K
Description
CAP FILM 0.56UF 10% 450VDC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.56 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-FD2W564K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
450V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.689" L x 0.244" W (17.50mm x 6.20mm)
Height - Seated (Max)
0.370" (9.40mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥109.00000¥109
10¥68.20000¥682
50¥51.82000¥2,591
100¥46.77000¥4,677
500¥38.29000¥19,145
1,000¥35.66700¥35,667
3,000¥32.42733¥97,282
5,000¥31.22980¥156,149
Manufacturers Standard Package
Unit Price without JCT:¥109.00000
Unit Price with JCT:¥119.90000