
ECW-FD2J335K | |
|---|---|
DigiKey Part Number | P122597-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FD2J335K |
Description | CAP FILM 3.3UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2J335K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.996" L x 0.602" W (25.30mm x 15.30mm) | |
Height - Seated (Max) | 0.815" (20.70mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥358.00000 | ¥358 |
| 10 | ¥242.80000 | ¥2,428 |
| 50 | ¥197.12000 | ¥9,856 |
| 400 | ¥161.77500 | ¥64,710 |
| 800 | ¥153.89875 | ¥123,119 |
| 1,200 | ¥149.95167 | ¥179,942 |
| 2,800 | ¥143.02250 | ¥400,463 |
| 5,200 | ¥138.90308 | ¥722,296 |
| Unit Price without JCT: | ¥358.00000 |
|---|---|
| Unit Price with JCT: | ¥393.80000 |

