2.2 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-FD2J225JC

DigiKey Part Number
10-ECW-FD2J225JC-ND
Manufacturer
Manufacturer Product Number
ECW-FD2J225JC
Description
CAP FILM 2.2UF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-FD2J225JC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.996" L x 0.488" W (25.30mm x 12.40mm)
Height - Seated (Max)
0.697" (17.70mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 468
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥337.00000¥337
10¥227.40000¥2,274
50¥183.98000¥9,199
100¥170.55000¥17,055
800¥142.94750¥114,358
1,600¥136.79188¥218,867
3,200¥131.72250¥421,512
5,600¥128.28929¥718,420
Manufacturers Standard Package
Unit Price without JCT:¥337.00000
Unit Price with JCT:¥370.70000