Parametric Equivalent

ECW-F6113RJL | |
|---|---|
DigiKey Part Number | ECW-F6113RJL-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECW-F6113RJL |
Description | CAP FILM 0.011UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.011 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6113RJL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.213" W (12.50mm x 5.40mm) | |
Height - Seated (Max) | 0.520" (13.20mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ¥186.88250 | ¥224,259 |
| Unit Price without JCT: | ¥186.88250 |
|---|---|
| Unit Price with JCT: | ¥205.57075 |


