
ECW-F4244JL | |
|---|---|
DigiKey Part Number | P12217-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4244JL |
Description | CAP FILM 0.24UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.24 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F4244JL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 141V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.327" W (18.00mm x 8.30mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥318.00000 | ¥318 |
| 10 | ¥214.10000 | ¥2,141 |
| 50 | ¥172.70000 | ¥8,635 |
| 100 | ¥159.90000 | ¥15,990 |
| 500 | ¥138.26200 | ¥69,131 |
| 1,000 | ¥131.56500 | ¥131,565 |
| 3,000 | ¥123.29067 | ¥369,872 |
| 5,000 | ¥120.22980 | ¥601,149 |
| Unit Price without JCT: | ¥318.00000 |
|---|---|
| Unit Price with JCT: | ¥349.80000 |

